EGG.2B.314.CLL, 14 way size 2B panel moun

PartNumber: EGG.2B.314.CLL
Ном. номер: 8030483880
Производитель: Lemo
EGG.2B.314.CLL, 14 way size 2B panel moun
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 850 × = 4 850

Описание

Chassis Socket 2B Series - Metal Chassis Socket
From Lemo, this series 2B chassis socket is designed for quick and secure mating with the 'push-pull' latching system of series 2B plugs.

The current ratings quoted in the table are per pin.

Серия 2В - металлические 2B Series - Metal
Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket., The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.

Push Pull - Lemo
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. Available in four sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. A Plastic Redel range is also available. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Lemo EGG.2B.314.CLL, 2B Series, 14 Pole Female Straight Panel Mount Circular Connector, Shell Size 2,Female Contacts

Технические параметры

Род контакта
Female
род
Female
число контактов
14
размер оболочки
2
способ концевой заделки
Solder
Body Orientation
Straight
номинальный ток
14A
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
последовательный
2B

Дополнительная информация

EGG 0B/1B Series Panel Mount Connector ...
Lemo Connector Selection Guide (13.6MB)