EGG.3P.310.PLWG, Chassis socket 10-way

PartNumber: EGG.3P.310.PLWG
Ном. номер: 8067980590
Производитель: Lemo
EGG.3P.310.PLWG, Chassis socket 10-way
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 700 × = 3 700
от 5 шт. — 2 950 руб.

Описание

3P Series

Redel (пластиковый) Redel (Plastic)

LEMO quality, durability and characteristics are designed into these high specification plastic connectors. Utilising the classic push-pull self latching mechanism they cannot be disconnected with an accidental pull of the cable. The housing is Polysulphone which is very rugged, lightweight and UL certified, with a flammability rating of UL94V - 0. They may also be sterilised by gas or steam up to 20 times. Contacts are gold plated over copper and nickel to ensure at least 1000 mating cycles without significantly affecting the electrical characteristics. Four different colour coding variations are available. Termination is by solder and cable plugs are supplied with built-in collet to take cable diameters from 4mm to 5·2mm.

Push Pull - Lemo
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. Available in four sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. A Plastic Redel range is also available. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product

Технические параметры

Род контакта
Female
материал контактов
Bronze
покрытие контактов
Gold over Copper, Nickel
номинальный ток
6A
род
Male
максимальная рабочая температура
+150°C
Minimum Operating Temperature
-50°C
тип монтажа
Panel Mount
число контактов
11
последовательный
Redel P
размер оболочки
3P
способ концевой заделки
Solder
номинальное напряжение
1300 V dc, 900 V ac
Body Orientation
Straight

Дополнительная информация

Redel P Series Data Sheet EGG.3P.310.PLWG