EH26800 EISENHOWER TROUSERS NAVY 32 REG, Eisenhower Trouse

PartNumber: EH26800 EISENHOWER TROUSERS NAVY 32 REG
Ном. номер: 8073008866
Производитель: Clares Dickies
EH26800 EISENHOWER TROUSERS NAVY 32 REG, Eisenhower Trouse
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 640 × = 6 640
или
купить в 1 клик

Описание

Eisenhower Multi-Pocket Trouser
Trousers made from 65% polyester, 35% cotton canvas, 300gsm. Through knee pads (to EN14404) are inserted on the inside of the trouser legs.

Zip fastened with metal button waistband attachment
Velcro adjustment on waist
Cordura® external knee pad pouches and Cordura® hem
Multi-pocket detailing with tool pouches
Cargo pocket with multi-sections and stud fastened flap
Two back patch pockets, one with stud fastened flap
Hammer loop
Available in Navy blue

Cordura® is a tough and durable fabric, resisting tears and abrasions.

Обязательная спецодежда

Технические параметры

цвет
Blue
род
Men
материал
Cotton, Nylon, PET
вид
Trousers
Leg Length
32in
Knee Pad Pocket
Yes
Reusable/Disposable
Reusable
Waist Size
32in
Material Properties
Abrasion Resistant, Tear Resistant