EHF-105-01-L-D-SM, EHF Series Straight Surface Mount PCB Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
171 шт., срок 7 недель
2 170 руб.
1 220 руб.
от 75 шт. —
916 руб.
Добавить в корзину 1 шт.
на сумму 1 220 руб.
Альтернативные предложения3
Описание
Connectors\PCB Connectors & Wire Housings\PCB Headers
EHF series 1.27mm pitch shrouded double row PCB IDC headers with polarizing notch for accurate mating, ejector latches and gold plated contacts.
Технические параметры
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 1.75A |
Mounting Type | Surface Mount |
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 1.27mm |
Series | EHF |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Application: | Board-to-Cable |
Brand: | Samtec |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Latching Type: | Ejector Latch |
Manufacturer: | Samtec |
Mating Post Length: | 3.05 mm |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 1.27 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 1.27 mm |
Series: | EHF |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Shrouded |
Вес, г | 5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.