EHUSB3CABA, USB ADAPTER, 3.0 MICRO AB-TYPE A, RCPT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 шт., срок 8-10 недель
4 600 руб.
от 10 шт. —
4 130 руб.
от 25 шт. —
3 530 руб.
Добавить в корзину 1 шт.
на сумму 4 600 руб.
Альтернативные предложения1
Описание
EH Mini-USB Feedthru Connectors
Switchcraft EH Mini-USB Feedthru Connectors add a mini-USB option to the traditional EH Panel Mount connectors. EH products feature audio, video, and data connectors built into standard panel-mount XLR housings. The single-port Switchcraft EH Mini-USB Feedthru Connectors feature a black housing with copper alloy and gold-plated contacts.
Switchcraft EH Mini-USB Feedthru Connectors add a mini-USB option to the traditional EH Panel Mount connectors. EH products feature audio, video, and data connectors built into standard panel-mount XLR housings. The single-port Switchcraft EH Mini-USB Feedthru Connectors feature a black housing with copper alloy and gold-plated contacts.
Технические параметры
Brand: | Switchcraft |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Female/Female |
Insulator Color: | Black |
Manufacturer: | Switchcraft |
Maximum Operating Temperature: | +65 C |
Minimum Operating Temperature: | 0 C |
Mounting Angle: | Straight |
Mounting Style: | Panel |
Number of Ports: | 1 Port |
Packaging: | Bulk |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Adapters |
Series: | EH |
Standard: | USB 3 |
Subcategory: | USB Connectors |
Type: | Type A to Type A |
Вес, г | 9.072 |
Техническая документация
Datasheet
pdf, 118 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.