EIN-150-242, Power Inverter Modified S

PartNumber: EIN-150-242
Ном. номер: 8064039326
Производитель: Ecopac Power
EIN-150-242, Power Inverter Modified S
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 870 × = 4 870
от 5 шт. — 4 120 руб.

Описание

Modified Sine Wave, 100W to 5000W, Universal UK/Euro Output Sockets with USB
Modified sine wave inverters, with universal UK/Euro output socket and USB socket. These modified sine wave inverters come in an anodized aluminium case for durability and maximum heat dissipation. The car power inverter features 2 indicators showing the working and failure state and an ON/OFF switch to control the inverter manually. These modified sine wave inverters come with protections for over voltage, overload, over temperature, short circuit, reverse polarity and low voltage alarm & shutdown.

Universal UK/Euro output Socket
ON/OFF switch control the inverter by hand
Anodized aluminium case provides durability & max heat dissipation
Two LED indicators on the front panel shows the working and failure state
The inverter is compact, lightweight and easy to operate
Over voltage, Overload, over temperature, Short circuit, reverse Polarity protection
Low voltage alarm & Shutdown
Auto. Reset after being in protected
Soft Start

Mobile & Installed Power Inverters

Источники питания и трансформаторы / DC-AC инверторы / DC-AC автомобильные инверторы /
150W DC-AC Car Power Inverter, 24V dc / 230V ac

Технические параметры

глубина
54mm
входное напряжение
24V dc
длина
145mm
Непрерывная выходная мощность
150W
Импульсная выходная мощность
300W
выходное напряжение
230V ac
вес
470g
ширина
76mm
Output Power Waveform
Modified Sine Wave

Дополнительная информация

EIN150 Series Data Sheet