EJET1000, Transformer 230/110 V ac

PartNumber: EJET1000
Ном. номер: 8112348570
Производитель: BLOCK
EJET1000, Transformer 230/110 V ac
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
42 880 × = 42 880
или
купить в 1 клик

Описание

Step-Down Autotransformers_5103443_Normal Module Step-Down Autotransformers, E-JET Series

The E-JET step-down autotransformers allow the adjustment and operation of 110 V appliances connected to 230 V mains.
Using autotransformers achieves an approx. 50% lower nominal rating compared to transformers with galvanically isolated windings.
To ensure the output voltage to earth is not greater that the nominal output voltage, the output voltage (monitored electronically) is only switched when the safety plug is correctly inserted in the mains socket.
Short-circuit protection by means of a fuse in the input circuitry
Insulator for housing with carrying handle
In accordance with VDE 0550 for protection class 1

Input voltage: 230 V
Output voltage: 110 V (US socket)
Ambient temperature: +40°C
Insulation system insulation category: E


Dimensions
TypeSurface areaHeight
250 VA95 ´ 160 mm155 mm
500 VA126 ´ 180 mm192 mm
1000 VA143 ´ 244 mm197 mm


TypeUnloaded secondary voltage approx.Efficiency (%)Weight kg
250 VALoad: V ´ 1.04943.1
500 VALoad: V ´ 1.04946.8
1000 VALoad: V ´ 1.04969.9


Step-down autotransformers

Технические параметры

строительство
Enclosed
глубина
197mm
размеры
244 x 143 x 197mm
длина
244mm
Maximum Operating Frequency
60Hz
максимальная температура
+40°C
Minimum Operating Frequency
50Hz
тип монтажа
Floor Standing
номинальная мощность
1000VA
тип выводов
Cable
ширина
143mm
Primary Voltage Rating
230V ac
Secondary Voltage Rating
110 V ac

Дополнительная информация

E-JET 1000 Autotransformer Data Sheet EJET1000
Vorschalt-Spartrafo E-JET 250 / 500 / 1000 EJET1000