ELED-30-12T, Triac Dimmable LED Driver

PartNumber: ELED-30-12T
Ном. номер: 8109666536
Производитель: Ecopac Power
ELED-30-12T, Triac Dimmable LED Driver
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 920 × = 4 920

Описание

12W to 70W Constant Voltage Triac Dimmable LED Driver
The ELED-T is a series of Triac Dimmable, Constant Voltage LED drivers / power supplies with Triac interface. The ELED-T dimmable LED drivers / power supplies have built in PFC>0.95 and up to 85% efficiency. This Triac dimmable LED driver also features overload, over voltage and short circuit protections.

Triac dimmable
Suitable for leading / trailing edge dimming
Protections for short circuit, overload and over voltage
Built in PFC function
Cooling by free air convection
Up to 85% efficiency
Fully isolated

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

EN61347-1, EN61347-2-13

RS LED Drivers RS LED Drivers, Constant Current

Технические параметры

входное напряжение
220 → 240 V
Maximum Output Power
30W
операция (работа)
Constant Voltage
выходной ток
0 → 2A
выходное напряжение
12V
номинальное напряжение
220 → 240V
AC or DC Input Voltage
AC
Dimming Operation
Triac

Дополнительная информация

ELED-30-T Series 30W Triac Dimmable Driver Data Sheet ELED-30-12T