ELED-30-24T, Triac Dimmable LED Driver

PartNumber: ELED-30-24T
Ном. номер: 8096071465
Производитель: Ecopac Power
ELED-30-24T, Triac Dimmable LED Driver
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 920 × = 4 920

Описание

12W to 70W Constant Voltage Triac Dimmable LED Driver
The ELED-T is a series of Triac Dimmable, Constant Voltage LED drivers / power supplies with Triac interface. The ELED-T dimmable LED drivers / power supplies have built in PFC>0.95 and up to 85% efficiency. This Triac dimmable LED driver also features overload, over voltage and short circuit protections.

EN61347-1, EN61347-2-13

RS LED Drivers RS LED Drivers, Constant Current

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
RS Pro Constant Voltage Dimmable LED Driver 30W 24V 0 → 1A

Технические параметры

Maximum Output Power
30W
операция (работа)
Constant Voltage
AC or DC Input Voltage
AC
Dimming Operation
Triac
входное напряжение
220 → 240 V
выходной ток
0 → 1A
выходное напряжение
24V
Voltage Rating
220 → 240V

Дополнительная информация

ELED-30-T Series 30W Triac Dimmable Driver ...