ELED-80-24T, Dimmable LED Driver 24V 8

PartNumber: ELED-80-24T
Ном. номер: 8035648396
Производитель: Ecopac Power
ELED-80-24T, Dimmable LED Driver 24V 8
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 290 × = 7 290
или
купить в 1 клик

Описание

80W Constant Current and Constant Voltage Triac Dimmable LED Driver
The ELED-80 is a series of AC-DC triac dimmable, constant Voltage LED drivers. The ELED-80 LED power supply is IP66 rated, it comes in a metal case and works with both leading and trailing edge triac dimmers. These LED drivers feature 180 to 264Vac input and provide 12V and 24V output constant voltage options. The ELED-80 has up to 83% high efficiency, is cooled by free air convection and comes with short circuit and over voltage protection. This constant Voltage, triac dimmable LED driver features built-in PFC function and complies with CE marking.

Triac dimmable
Suitable for leading/ trailing edge dimming
Constant current and constant voltage design
Protections: Short circuit/ Overload/ Over voltage/ Over temperature
Built-in PFC function (PFC>0.95)
Cooling by free air convection
IP66 design
Fully isolated, delivering up to 80W of power

EN61347-2-13, EN61000-3-2, EN61000-3-3, EN55015

RS LED Drivers RS LED Drivers, Constant Current

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
RS Constant Voltage Dimmable LED Driver 79.92W 24V 3.33A

Технические параметры

применение
LED Lighting and Moving Sign
входное напряжение
180 → 264 V ac
Maximum Output Power
79.92W
операция (работа)
Constant Voltage
выходной ток
3.33A
выходное напряжение
24V
AC or DC Input Voltage
AC
Dimming Operation
Triac

Дополнительная информация

ELED-80 Triac Series Data Sheet