ELITE-XT2, ELITE X Series transmitte

PartNumber: ELITE-XT2
Ном. номер: 8009040814
Производитель: RF Solutions
ELITE-XT2, ELITE X Series transmitte
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 430 × = 11 430
или
купить в 1 клик
от 5 шт. — 10 600 руб.

Описание

Elite Series Remote Control System - Transmitter

The RF Solutions transmitters can be used as an additional requirement for the professional Elite Series and the Elite L (low voltage/dry contact Remote Controllers. With coverage of up to 250m for the Elite and 1000m range on the Elite-X version. Remote control for Industrial use and outside switching applications such as garden ponds/lights and gate access.

ELITE-S4 - 793-4420 / ELITE-S4L - 793-4433 *Range-250m
ELITE-XS4 - 793-442 / ELITE-XS4L - 793-4436 *Range-1000m
*Range specified is the line of sight. Range will be reduced by obstacles or any other interference

Transmitters: ELITE-T8
Supply Voltage 3V
Battery Type: CR2032
Dimensions: 86 x 54 x 7mm
Frequency 869.5MHz
RF Output Power (ERP) @ 869.5MHz 3mW

Transmitters: ELITE-XTn
Supply Voltage 4.5V
Battery Type: 3 x AAA
Dimensions: 90 x 54 x 27mm
Frequency 869.5MHz
RF Output Power (ERP) @ 869.5MHz 100mW

All RF Solutions products are manufactured in accordance with our ISO: 9001 Quality System.
ELITE Systems are manufactured to CE standards.

Radio Modules - RF Solutions

Технические параметры

глубина
54mm
размеры
90 x 54 x 27mm
частота
869.5MHz
высота
27mm
модуляция
FM
число каналов
4
тип
Transmitter
ширина
90mm
Nominal Supply Voltage
4.5V

Дополнительная информация

ELITE-Low Voltage / Dry contact Remote Control System ELITE-XT2
Professional Remote Control Systems ELITE-XT2