EM14A0D-C24-L064S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 400 руб.
от 5 шт. —
5 420 руб.
от 10 шт. —
4 490 руб.
Добавить в корзину 1 шт.
на сумму 6 400 руб.
Описание
EM14 series 14 mm rotary optical encoders with a compact package size, splashproof shaft seal, high rotational life cycle and HCMOS, CMOS and TTL compatability.
Технические параметры
Brand: | Bourns |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Life: | 1000000 Cycles |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Tray |
Product Category: | Encoders |
Product Type: | Encoders |
Product: | Optical Encoders |
Resolution: | 64 PPR |
Series: | EM14 |
Size / Dimension: | 14 mm |
Subcategory: | Encoders |
Termination Style: | PC Pin |
Tradename: | Pro Audio |
Type: | Incremental |
Connection Type | Axial Multi-Purpose Pin |
Encoder Technology | Optical |
IP Rating | IP54 |
Maximum Operating Temperature | +70°C |
Maximum Revolutions | 120rpm |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Output Signal Type | Quadrature |
Overall Width | 14.25mm |
Pulses Per Revolution | 64 |
Resolution | 2 Bit |
Series | EM14 |
Shaft Diameter | 1/4in |
Shaft Type | Solid |
Supply Voltage | 5 V dc |
Вес, г | 19.27 |