EMB043TFTDEV, 4.3in TFT dev bd for Mic

PartNumber: EMB043TFTDEV
Ном. номер: 8119023157
Производитель: Displaytech Ltd.
EMB043TFTDEV, 4.3in TFT dev bd for Mic
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
15 070 × = 15 070
или
купить в 1 клик
от 10 шт. — 12 800 руб.
от 20 шт. — 11 466 руб.

Описание

Displaytech Embedded TFT LCD Development Boards
Development boards for the Displaytech DT0xxATFT range of colour TFT displays. They interface with any Microchip development board with a Display Connector V1.

LED backlight with PWM brightness control
Microchip Display Connector V1

Display sizes available:
4.3in 480 x 272 pixels (RS 813-8771 )
3.5in 320 x 240 pixels (RS 813-8762 )
2.8in 240 x 320 pixels (RS 813-8768 )

Compatible Microchip development systems:
PIC24FJ256DA210 MCU Development Board DM240312 (RS 715-4249 )
Explorer16 Kit DM240001 (RS 623-1143 ) + LCC Graphics PICtail Plus board AC164144 (RS 741-8332 )
PIC32 Starter Kit DM320003-3 (RS 798-4447 ) + Solomon Systech Graphics board AC164127-5 (RS 686-8675 )
PIC32 Starter Kit DM320003-3 (RS 798-4447 ) + Epson Graphics Board AC164127-7 (RS 765-0696 )

2.8in display board also features a PICtail Plus connector.

LCD Display Development Kits

Технические параметры

Classification
Development Board
Kit Contains
EMB043TFTDEV Development Board

Дополнительная информация

EMB043TFTDEV 4.3 inch TFT Embedded Development Board Datasheet EMB043TFTDEV