EN2P3F20, EN2, Receptacle, IP68, 3

PartNumber: EN2P3F20
Ном. номер: 8009220668
Производитель: Switchcraft
EN2P3F20, EN2, Receptacle, IP68, 3
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
800 × = 800

Описание

EN2 Series Weathertight Receptacle Connectors
EN2 series connectors are weather tight when mated, sealed to IP68, adhering to various MIL-Std 202G methods offered in panel mount connector versions, Ideal for sealed data transmission, military or industrial GPS devices, instrumentation, medical, marine, transport and general electronic industrial applications.

Available in a variety of termination methods, such as Crimp, Solder &PCB Contact
Patented grommet & O-Ring design provides an ultra-tight seal, making the EN2 Series suitable in harsh conditions

Switchcraft EN3 and EN2 Series
Mini weather-tight connectors with integral O-ring and gasket, offering superior leakage protection and low part count. When mated or covered, the IP68 rating makes them ideal for use in process control, marine, medical instrumentation, transportation, industrial electronic applications and similar hostile environments., A polarising keyway and 1//4 turn locking mechanism prevent misalignment and unintentional disconnection. Cable mounting assemblies feature a snap-in place strain relief mechanism. Thermoplastic rubber boots push fit over the rear of the connector and provide further strain relief for cables up to 6.7mm dia.Optional protective cap available separately for panel plugs and sockets when not in use.

Body materialsPanel Body and Contact Locking Disk: Thermoplastic polymer glass fibre. Interior: Thermoplastic rubber
Current rating per contact in isolation 7.5A (3.0A –12 way only)
Voltage rating 240V a.c.
Contact resistance ≤ 3mΩ
Insulation resistance 100MΩ
Temperature range -40 to +65°C
Contact materialCopper alloy, with gold over nickel plating
Termination typeSolder bucket
Wire gauge 20 awg (26awg – 12 way only)
Matching cycles >600
Flammability ratingUL94V-0


Cable connectors will mate with in-line connectors and panel connectors (plug to socket or vice-versa). In-line connectors do NOT mate with panel connectors.

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Switchcraft EN2P3F20, EN2 Series, Standard 3 Pole Female Straight Panel Mount Circular Connector,Male Contacts

Технические параметры

Размер разъёма
Standard
Род контакта
Male
материал контактов
Copper Alloy
номинальный ток
2A
род
Female
материал корпуса
Thermoplastic
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
тип монтажа
Panel Mount
число контактов
3
последовательный
EN2
способ концевой заделки
Crimp, Solder
номинальное напряжение
125 V ac/dc
Body Orientation
Straight
Mating Type
Bayonet
Series Number
EN2P3F

Дополнительная информация

Switchcraft EN2/EN3 Connectors EN2P3F20
Switchcraft EN2/EN3 Connectors