EN3645M0FN32FN, D38999 Conn,EN3645,recep

PartNumber: EN3645M0FN32FN
Ном. номер: 8116081597
Производитель: Souriau
EN3645M0FN32FN, D38999 Conn,EN3645,recep
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 970 × = 5 970
или
купить в 1 клик

Описание

Souria 8D Series EN3645 Square Flange Receptacle Connector, Composite, Threaded
Souriau 8D EN3645 series square flange receptacle connectors are lightweight, composite bodied, nickel plated, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These Mil Spec square flange receptacle connectors feature a threaded coupling are 100% scoop proof and offer RFI-EMi protection and shell to shell continuity when mated. Souriau 8D EN3645 series military spec receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, these receptacle connectors have been designed to conform to MIL-DTL-38999 standard.

High Contact Density
100% scoop proof
Male connector contacts

Souriau D38999 Series III Compliant Connector - 8D Series
Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).

A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.

EN 3645; CECC; QPL qualified for Zinc Nickel plating.

Разъемы / Круглые разъемы / Круглые разъемы стандарта Mil Spec /
Souriau EN3645M0FN32FN, 32 Way Panel Mount Receptacle Connector, Screw Coupling, Socket Contacts,Shell Size 19

Технические параметры

Размер разъёма
Standard
Род контакта
Female
материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
7.5A
род
Female
материал корпуса
Composite
оценка показателя производительности
IP67
максимальная рабочая температура
+200°C
Minimum Operating Temperature
-65°C
тип монтажа
Panel Mount
число контактов
32
последовательный
EN3645
размер оболочки
19
Body Orientation
Straight
Shell Plating
Nickel
Mating Type
Screw Coupling
Military Standard
MIL-DTL-38999

Дополнительная информация

8D-Series Datasheet.pdf