EN3C2M16X, EN3 Series 2 Pin Circular

PartNumber: EN3C2M16X
Ном. номер: 8094825801
Производитель: Switchcraft
EN3C2M16X, EN3 Series 2 Pin Circular
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 7 недель.
650 × = 650

Описание

Cable mount Switchcraft EN3 EN2 & EN3 Series Cable Mount Connectors
Premium construction range of cable mount connectors from Switchcraft offer the the user various pin/socket configurations to ensure your application is covered. Utilizing an integral O-Ring & gasket design, making this series suitable for a comprehensive range of applications

Cable connectors will mate with in-line connectors and panel connectors (plug to socket or vice-versa). In-line connectors do NOT mate with panel connectors.

Switchcraft EN3 and EN2 Series
Mini weather-tight connectors with integral O-ring and gasket, offering superior leakage protection and low part count. When mated or covered, the IP68 rating makes them ideal for use in process control, marine, medical instrumentation, transportation, industrial electronic applications and similar hostile environments., A polarising keyway and 1//4 turn locking mechanism prevent misalignment and unintentional disconnection. Cable mounting assemblies feature a snap-in place strain relief mechanism. Thermoplastic rubber boots push fit over the rear of the connector and provide further strain relief for cables up to 6.7mm dia.Optional protective cap available separately for panel plugs and sockets when not in use.

Cable connectors will mate with in-line connectors and panel connectors (plug to socket or vice-versa). In-line connectors do NOT mate with panel connectors.

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Switchcraft EN3C2M16X, EN3 Series, Standard 2 Pole Female Straight Cable Mount Circular Connector,Male Contacts

Технические параметры

Размер разъёма
Standard
Род контакта
Male
Contact Material
Copper Alloy
покрытие контактов
Gold over Nickel
род
Female
материал корпуса
Thermoplastic
число контактов
2
способ концевой заделки
Solder Cup
Voltage Rating
250 V ac/dc
Body Orientation
Straight
Mating Type
Bayonet
номинальный ток
13A
IP Rating
IP16, IP18, IP66, IP68
Maximum Operating Temperature
+65°C
Minimum Operating Temperature
-40°C
Mounting Type
Cable Mount
последовательный
EN3

Дополнительная информация

Datasheet