EN3C6F-RS, IP68 6 way cable mount sk

PartNumber: EN3C6F-RS
Ном. номер: 8015143624
Производитель: Switchcraft
EN3C6F-RS, IP68 6 way cable mount sk
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 920 × = 1 920
от 10 шт. — 1 430 руб.

Описание

Cable mount Switchcraft EN3 EN2 & EN3 Series Cable Mount Connectors
Premium construction range of cable mount connectors from Switchcraft offer the the user various pin/socket configurations to ensure your application is covered. Utilizing an integral O-Ring & gasket design, making this series suitable for a comprehensive range of applications

Various termination methods available, including Solder, Crimp & Faston

Cable connectors will mate with in-line connectors and panel connectors (plug to socket or vice-versa). In-line connectors do NOT mate with panel connectors.

Switchcraft EN3 and EN2 Series
Mini weather-tight connectors with integral O-ring and gasket, offering superior leakage protection and low part count. When mated or covered, the IP68 rating makes them ideal for use in process control, marine, medical instrumentation, transportation, industrial electronic applications and similar hostile environments., A polarising keyway and 1//4 turn locking mechanism prevent misalignment and unintentional disconnection. Cable mounting assemblies feature a snap-in place strain relief mechanism. Thermoplastic rubber boots push fit over the rear of the connector and provide further strain relief for cables up to 6.7mm dia.Optional protective cap available separately for panel plugs and sockets when not in use.

Body materialsPanel Body and Contact Locking Disk: Thermoplastic polymer glass fibre. Interior: Thermoplastic rubber
Current rating per contact in isolation 7.5A (3.0A –12 way only)
Voltage rating 240V a.c.
Contact resistance ≤ 3mΩ
Insulation resistance 100MΩ
Temperature range -40 to +65°C
Contact materialCopper alloy, with gold over nickel plating
Termination typeSolder bucket
Wire gauge 20 awg (26awg – 12 way only)
Matching cycles >600
Flammability ratingUL94V-0


Cable connectors will mate with in-line connectors and panel connectors (plug to socket or vice-versa). In-line connectors do NOT mate with panel connectors.

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Switchcraft EN3C6F-RS, 6 Pole Straight Cable Mount Circular Connector,Female Contacts

Технические параметры

Род контакта
Female
материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
тип монтажа
Cable Mount
число контактов
6
способ концевой заделки
Solder
номинальное напряжение
600 V ac
Body Orientation
Straight
Strain Relief
Yes

Дополнительная информация

Detailed Dimensional Drawing