EN3P3MPX, IP68 3way panel mount PCB

PartNumber: EN3P3MPX
Ном. номер: 8095398439
Производитель: Switchcraft
EN3P3MPX, IP68 3way panel mount PCB
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 7 недель.
740 × = 740
от 10 шт. — 550 руб.

Описание

PCB plug and socket Switchcraft EN3 PCB plug and socket

Cable connectors will mate with in-line connectors and panel connectors (plug to socket or vice-versa). In-line connectors do NOT mate with panel connectors.

Switchcraft EN3 and EN2 Series
Mini weather-tight connectors with integral O-ring and gasket, offering superior leakage protection and low part count. When mated or covered, the IP68 rating makes them ideal for use in process control, marine, medical instrumentation, transportation, industrial electronic applications and similar hostile environments., A polarising keyway and 1//4 turn locking mechanism prevent misalignment and unintentional disconnection. Cable mounting assemblies feature a snap-in place strain relief mechanism. Thermoplastic rubber boots push fit over the rear of the connector and provide further strain relief for cables up to 6.7mm dia.Optional protective cap available separately for panel plugs and sockets when not in use.

Body materialsPanel Body and Contact Locking Disk: Thermoplastic polymer glass fibre. Interior: Thermoplastic rubber
Current rating per contact in isolation 7.5A (3.0A –12 way only)
Voltage rating 240V a.c.
Contact resistance ≤ 3mΩ
Insulation resistance 100MΩ
Temperature range -40 to +65°C
Contact materialCopper alloy, with gold over nickel plating
Termination typeSolder bucket
Wire gauge 20 awg (26awg – 12 way only)
Matching cycles >600
Flammability ratingUL94V-0


Cable connectors will mate with in-line connectors and panel connectors (plug to socket or vice-versa). In-line connectors do NOT mate with panel connectors.

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Switchcraft EN3P3MP, 3 Pole Straight Through Hole Circular Connector,Male Contacts

Технические параметры

Род контакта
Male
материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
7.5A
тип монтажа
Through Hole
число контактов
3
способ концевой заделки
Solder
номинальное напряжение
600 V ac
Body Orientation
Straight

Дополнительная информация

EN3 PANEL MOUNT CONNECTOR