EN3P5FRAPCX, EN3 R/A PCB PANEL MOUNT

PartNumber: EN3P5FRAPCX
Ном. номер: 8109504295
Производитель: Switchcraft
EN3P5FRAPCX, EN3 R/A PCB PANEL MOUNT
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 430 × = 2 430
от 5 шт. — 1 930 руб.
от 25 шт. — 1 718 руб.

Описание

Switchcraft EN3 Series Right Angle PCB Panel Mount Connector
Switchcraft EN3 series right angle PCB panel mount connectors are a range of PCB Panel mount connectors suitable for medical, lighting, marine and general electronic applications that demand a reliable connector solution. Quick mating bayonet connection and gold plated connector contacts, and PCB contacts in a thermoplastic shell feature throughout the range.

Gold plated connector contacts
Bayonet quick mating connection
Thermoplastic connector housing

Switchcraft Harsh Environment Connectors
This range of Switchcraft harsh environment connectors have been designed with durability and reliability in mind, these connectors feature a secure bayonet twist locking mechanism, gold plated connector contacts and a sturdy thermoplastic connector body. These harsh environment connectors are ideally suited for use in medical, general electronic industrial, lighting and marine connector applications amongst many others.

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Switchcraft EN3P5FRAPCX, EN3 Series, 5 Pole Male Right Angle Panel Mount Circular Connector, Shell Size 20.62mm

Технические параметры

Род контакта
Female
материал контактов
Copper Alloy
покрытие контактов
Gold
номинальный ток
7.5A
род
Male
материал корпуса
Thermoplastic
оценка показателя производительности
IP66, IP68
тип монтажа
Panel Mount
число контактов
5
последовательный
EN3
размер оболочки
20.62mm
способ концевой заделки
Solder
номинальное напряжение
600 V ac
Body Orientation
Right Angle
Mating Type
Bayonet

Дополнительная информация

EN3 Right Angle Weathertight Connectors ...