ENC-DA3R1, DIN Rail IP56 Enclosure K

PartNumber: ENC-DA3R1
Ном. номер: 8035130194
Производитель: RF Solutions
ENC-DA3R1, DIN Rail IP56 Enclosure K
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
18 430 × = 18 430
или
купить в 1 клик
от 5 шт. — 16 000 руб.
от 10 шт. — 14 604 руб.

Описание

Modular DIN-Rail Mounting 433MHz Remote Control System

200 DIN Rail Transmitter
8 input channels
Volt-free contact inputs via screw terminals
Operates from 12/24Vdc power supply
Selectable auto transmit mode
Automatic watchdog transmission
210 DIN Rail Receiver
RF receiver and decoder combined
Easy Learn for up to 50 Transmitter/Encoders
16 LEDs indicate output status
16 digital momentary or latching outputs
Watchdog channel
12/24Vdc operation
Supplied with a 300mm flying lead terminated with a BNC socket, suitable for mounting onto an enclosure
215 DIN Rail 8-Relay Output Module
Connects directly to 210 DIN-rail receiver (Cable supplied)
Screw terminal output connections
Maximum switching current per output: 5A @ 230Vac
216 DIN Rail 4-Relay Output Module
Connects directly to 210 DIN-rail receiver (Cable supplied)
Screw terminal output connections
Maximum switching current per output: 12A @ 230Vac
230 DIN Rail 4-Relay Output Module
Connects directly to 210 DIN-rail receiver (Cable supplied)
Screw terminal output connections
Maximum switching current per output: 30A @ 230Vac
DIN Rail Enclosure with PSU
IP56 insulation Class 2
DIN-rails mounted on steel plate
Integrated 12Vdc moulded Power Supply (5A fused)
Accommodates up to 4 x 200 Series DIN-rail modules
Power Supply for 200 DIN Rail Transmitter
230Vac input, 12Vdc output, 10W

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса для монтажа на DIN-рейку /
DIN Rail Enclosure Kit, Plastic, 240 x 190 x 90mm

Технические параметры

Материал корпуса
Plastic
размеры
240 x 190 x 90mm
высота
190mm
длина
240mm
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-25°C
ширина
90mm
Internal Mounting Type
DIN Rail

Дополнительная информация

Datasheet