Добавить к сравнению Сравнить ()

ENC28J60-I/ML, Автономный Ethernet контроллер с последовательным интерфейсом SPI [QFN-28]

Артикул: ENC28J60-I/ML
Ном. номер: 9000080524
Производитель: Microchip
ENC28J60-I/ML, Автономный Ethernet контроллер с последовательным интерфейсом SPI [QFN-28]
Доступно на заказ 151 шт. Отгрузка со склада в Москве 7 недель.
280 × = 280
от 10 шт. — 228 руб.
от 25 шт. — 216 руб.

Описание

The ENC28J60-I/ML is a stand-alone Ethernet Controller with an industry standard serial peripheral interface (SPI). It is designed to serve as an Ethernet network interface for any controller equipped with SPI. The ENC28J60 meets all of the IEEE 802.3 specifications. It incorporates a number of packet filtering schemes to limit incoming packets. It also provides an internal DMA module for fast data throughput and hardware assisted checksum calculation, which is used in various network protocols. Communication with the host controller is implemented via an interrupt pin and the SPI, with clock rates of up to 20MHz. Two dedicated pins are used for LED link and network activity indication.

• Fully compatible with 10/100/1000Base-T networks
• Integrated MAC and 10Base-T PHY
• Supports one 10Base-T port with automatic
• Polarity detection and correction
• Supports full and half-duplex modes
• Programmable automatic re-transmit on collision
• Programmable padding and CRC generation
• Programmable automatic rejection of erroneous packets
• SPI interface with clock speeds up to 20MHz
• 8kB transmit/receive packet dual port SRAM
• Configurable transmit/receive buffer size
• Hardware managed circular receive FIFO
• Byte-wide random and sequential access with auto-increment
• Medium Access Controller (MAC) supports uni-cast, multicast and broadcast packets

Код: 1564400

Технические параметры

Протокол
Функционал
Интерфейс
Стандарт
Напряжение питания, В
Ток потребления, А
0.016
Рабочая температура, °C
-40…+85
Корпус

Техническая документация

ENC28J60 datasheet
pdf, 1408 КБ

Дополнительная информация

Типы корпусов импортных микросхем
Datasheet ENC28J60-I/ML