ENER002-2PI, Pi-mote Control Add-on board with 2x Energenie Sockets for use with Raspberry Pi

PartNumber: ENER002-2PI
Ном. номер: 8012138164
Производитель: Energenie
ENER002-2PI, Pi-mote Control Add-on board ...
Доступно на заказ 64 шт. Отгрузка со склада в Москве 2-4 недели.
2 800 × = 2 800


The ENER002-2PI is a Pi-mote control starter kit with two sockets. Pi-mote is an RF transmitter add-on board which can be used with Raspberry pi to control simple Energenie radio controlled sockets using a small software program. Users will be able to control electrical sockets within a range of 30metres through doors, walls and ceilings. A simple Python program allows to switch the sockets on and off with a single keyboard press. This board connects to GPIO pins which can be controlled as either input or output lines under user's software control.

• OOK/FSK modulation is software selectable
• Transmitter Frequency is 433.92MHz
• Output Power is 3V/ +12dBm/27mA
• Compatible with all of the Raspberry Pi model A, A+, B, B+ and 2B
• Modulation: OOK/FSK software selectable
• Compatibility: Energenie radio controlled socket and extension lead
• Includes two sockets

Полупроводники - Инструменты\Комплекты Разработчика и Аксессуары
Код: 2433438

Технические параметры

Для Использования с
Compatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A
Содержимое Комплекта
Pi-mote Control Board, 2 Remote Control Sockets
Upto 30m Range, 433MHz Radio Controlled Electrical Sockets, 220-250V Range & 13A

Дополнительная информация

Datasheet ENER002-2PI