EP/0-6/1-5, Black EPDM Rubber Sheet

PartNumber: EP/0-6/1-5
Ном. номер: 8031042025
Производитель: Avon Group Manufacturing
EP/0-6/1-5, Black EPDM Rubber Sheet
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 860 × = 4 860

Описание

Ethylene Propylene (EPDM) Rubber Sheeting

Water Byelaws Listed Grade
EPDM rubber may be used in all applications involving cold potable water use
Excellent resistance to weathering
Temperature Range -40 → +100 °C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Suitability
MaterialEthylene Propylene (EPDM)
ColourBlack
Animal/Vegetable OilModerate
Ethylene GlycolYes
Oils & FuelsNo
Dilute Acid/AlkaliYes
Hot/Cold WaterYes


Синтетический каучук

Технические параметры

цвет
Black
плотность
1.13g/cm³
длина
1200mm
максимальная рабочая температура
+100°C
Minimum Operating Temperature
-40°C
толщина
1.5mm
ширина
600mm
Suitability
WRAS approved for use with potable water

Дополнительная информация

EPDM Rubber Sheet - data sheet EP/0-6/1-5