EP01 M2, HSCo spiral flute tap EP0

PartNumber: EP01 M2
Ном. номер: 8066314523
Производитель: Dormer Tools
EP01 M2, HSCo spiral flute tap EP0
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 940 × = 3 940

Описание

GUN cutting tap GUN cutting taps

Metric flute taps constructed from HSS-XS1 vanadium steel and HSCo.
Designed for use with a floating tool holder
Dormer SynchroFlex® tool holders are recommended for rigid tapping operations using a CNC digital keypad.
Industrial applications: machining of small parts, European client

Сверло с канавками Rolled Flute Taps

Bright finish fluteless taps; for use on copper, aluminium, magnesium, brass, zinc etc.
Flash chrome finish fluteless taps; for use on steel up to 850N/mm 2 tensile strength, free matching and austenitic stainless steel
Made to ISO529 standard for tapping blind and through holes in a wide range of ductile materials
Smooth non-cutting action produces greater thread formed strength, higher life expectancy and increased tapping speeds especially where excessive tension occurs

Инструмент / Резьбонарезной инструмент / Плашечные метчики /
Dormer HSS-XS1 M2 Spiral Point Threading Tap, 50 mm Length

Технические параметры

материал
HSS-XS1
полная длина
50 mm
Шаг
0.4mm
диаметр хвостовика
2.8 mm
тип хвостовика
Plain
размер резьбы
M2
тип
Spiral Point
Thread Standard
Metric
Class of Fit
6H
Thread Direction
Right Hand

Дополнительная информация

EP01 Data Sheet