EPG.00.304.NLN, 4w size 00 self latch PCB

PartNumber: EPG.00.304.NLN
Ном. номер: 8104662435
Производитель: Lemo
EPG.00.304.NLN, 4w size 00 self latch PCB
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 930 × = 4 930
от 5 шт. — 4 160 руб.
от 25 шт. — 3 730.40 руб.

Описание

PCB Socket 00 Series - Metal PCB Socket

Металлические серии 00 00 Series Metal
Miniature 00 series connectors offer ultimate space saving where only 2 or 4 poles are required. The cable plug may be mated to either a panel mount socket, PCB mount socket or cable socket enabling in-line connections. All terminations are by solder. Cable plugs and sockets are supplied with cable collets for fixing cable up to diameter 3.5mm and are fitted with strain relief back nuts.

Wire Acceptance Dia.0.35 mm
Contact Resistance8 mΩ
Dielectric Strength19 (kV/mm) (PEEK)
Body Material Brass (UNSC 38500)
Body PlatingChrome
Cable and Panel MountChrome
PCB MountNickel
Contact plating Gold to MIL-G-45204C type 1 class 1
PinBrass
SocketBronze
Contact plating Gold to MIL-G-45204C type 1 class 1


Push Pull - Lemo
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. Available in four sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. A Plastic Redel range is also available. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Lemo EPG.00.304.NLN, 00 B Series, 4 Pole Female Right Angle Through Hole Circular Connector, Shell Size 00

Технические параметры

Род контакта
Female
материал контактов
Beryllium Copper
покрытие контактов
Gold over Nickel
номинальный ток
2A
род
Female
максимальная рабочая температура
+250°C
Minimum Operating Temperature
-55°C
тип монтажа
Through Hole
число контактов
4
последовательный
00 B
размер оболочки
00
способ концевой заделки
Solder
Body Orientation
Right Angle

Дополнительная информация

Lemo Connector Selection Guide (13.6MB)