EPG.1B.306.HLN, 6 way size 1B PCB mount s

PartNumber: EPG.1B.306.HLN
Ном. номер: 8105568289
Производитель: Lemo
EPG.1B.306.HLN, 6 way size 1B PCB mount s
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 320 × = 4 320

Описание

PCB Socket 1B Series - Metal PCB Socket



Dielectric Strength19 kV/mm (PEEK)
Body Material Brass (ASTM C 385)
Body Plating Nickel (plus chrome on wear points)
Contact Material Pin: brass, Socket: bronze
Contact Plating Gold to MIL-G-45204C type 1 Class 1








Push Pull - Lemo
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. Available in four sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. A Plastic Redel range is also available. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Lemo EPG.1B.306.HLN, 1B Series, 6 Pole Female Right Angle Through Hole Circular Connector, Shell Size 1,Female Contacts

Технические параметры

Род контакта
Female
материал контактов
Beryllium Copper
покрытие контактов
Gold over Nickel
номинальный ток
4.5A
род
Female
максимальная рабочая температура
+250°C
Minimum Operating Temperature
-55°C
тип монтажа
Through Hole
число контактов
6
последовательный
1B
размер оболочки
1
способ концевой заделки
Solder
Body Orientation
Right Angle

Дополнительная информация

Lemo Connector Selection Guide (13.6MB)