EPO884-P, Capacitor mounting clamp

PartNumber: EPO884-P
Ном. номер: 8096021542
Производитель: LCR Capacitors
EPO884-P, Capacitor mounting clamp
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 4-5 недель.
110 × = 550
Количество товаров должно быть кратно 5 шт.
от 50 шт. — 65 руб.

Описание

Nylon Mounting Clamps
These RS brand clamps are designed to securely hold tubular capacitor components in place, offering connection protection from physical stresses such as vibration or shock. The advantage of the nylon design of this product is that it is less abrasive on the insulating sleeve of the capacitor, meaning that it is well suited where vibration is a factor.

The diameter of these clamps are approximate and it is possible for the clip to compress or expand to allow for small variations in capacitor case size. The clamps can be used for either surface or central mounting.

Screws and nuts are not supplied.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Дополнительные комплектующие - алюминиевый электролитический конденсатор Accessories
This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.

Технические параметры

диаметр
45mm
для использования с
45 mm Dia. Capacitor
материал
Nylon
Accessory Type
Clip

Дополнительная информация

Datasheet EPO884-P