EPS-15-5, Power Supply Switch Mode

PartNumber: EPS-15-5
Ном. номер: 8077947871
Производитель: Mean Well Enterprises
EPS-15-5, Power Supply Switch Mode
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
2 690 × = 2 690
от 5 шт. — 2 200 руб.
от 10 шт. — 1 925 руб.


Mean Well EPS-15 Series 15W AC-DC Open Frame Miniature Switch Mode Power Supply
The Mean Well EPS-15 Series delivers compact size, high efficiency and is cost efficient. This Switch Mode, Open Frame Power Supply is 37% smaller than previous comparable products, with working efficiency increased by 2∼8%. The EPS-15 Power Supply has a high efficiency up to 85% and they can be cooled by Free air convection. These Mean Well Power Supplies have a very low no load power consumption of ˂0.3W, conforming to the requirements of ErP norm and Energy Star for end systems. The EPS-15 is ideal for applications such as Factory Automation, Electrical ot Mechanical equipment and for all applications that requires a low no load power consumption.

Compact PCB Size
No load Power consumption ˂0.3W
High efficiency up to 85%
Universal AC input
24mm Low profile
Cooling by free air convection
Protections for short circuit, overload and over voltage
3 year warranty

TUV EN60950-1

Mean Well Open Frame AC-DC Switch Mode Power Supplies

Источники питания и трансформаторы / AC-DC источники питания / AC-DC импульсные источники питания встраиваемые /
Mean Well 15W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 5V dc, 3A

Технические параметры

Эффективность, кпд
входное напряжение
120 → 370 V dc, 85 → 264 V ac
регулирование в линии
регулирование нагрузки
максимальная температура
минимальная температура
число выходов
выходной ток
выходное напряжение
5V dc
тип упаковки
Open Frame
номинальная мощность
пульсации и шум
50mV Pk-Pk

Дополнительная информация

EPS-15 Series Data Sheet