EQUAL TEE-1/4", S/steel equal tee,1/4in B

PartNumber: EQUAL TEE-1/4"
Ном. номер: 8119246981
Производитель: Haitima Corporation
EQUAL TEE-1/4", S/steel equal tee,1/4in B
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
860 × = 860
от 5 шт. — 580 руб.
от 10 шт. — 496 руб.

Описание

Equal Tee BSPP

Stainless Steel
150lbs fittings
Material: S/S 316
With BSP Screwed end
Barrel Nipple is made from S/40 pipe

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Шланги и резьбовые фитинги - нержавеющая сталь, класс 150 фунтов

Водопровод и трубопровод / Фитинги для труб и аксессуары / Резьбовые фитинги из нержавеющей стали /
RS Stainless Steel Threaded Fitting Tee, 1/4 in G Female 1/4 in G Female

Технические параметры

Соединение 1
1/4 in G Female
Соединение 2
1/4 in G Female
тип крепления
Tee
Connection Gender 2
Female
Thread Standard 1
G
Thread Standard 3
G
Thread Size 2
1/4in
Thread Size 3
1/4in
Thread Standard 2
G
Thread Size 1
1/4in
Connection Gender 1
Female
Connection Gender 3
Female
Connection 3
1/4 in G Female