ERIC4-DK, 402/470MHZ TRX EASYRADIO, DEV KIT

PartNumber: ERIC4-DK
Ном. номер: 8096405370
Производитель: LPRS
ERIC4-DK, 402/470MHZ TRX EASYRADIO, DEV KIT
Доступно на заказ 30 шт. Отгрузка со склада в Москве 7 недель.
8 610 × = 8 610
или
купить в 1 клик

Описание

The easy Radio Intelligent Controller (eRIC) radio transceiver module is based on the Texas Instruments CC430F5137 System-on-Chip device to provide an intelligent radio sub-system that combines a high performance RF transceiver, RF band pass filters (BPF), an MSP430 microcontroller, 32Kb flash memory, non-volatile flash storage, temperature sensor, and a low drop voltage regulator. The device operates on the International licence exempt Industrial, Scientific and Medical (ISM) radio bands. The compact form factor, surface mount packaging and external antenna connector simplify product design and manufacture and provide for flexible placement of the module within an end product. Using this kit together with the supplied 'easyRadio Companion' software, connection can be made to the eRIC modules allowing the default operating frequency (channels) RF power output, 'Over Air' and Host serial communication rates to be configured and changed.

• Low power operation
• Configurable and programmable user I/O
• AES 128 bit data encryption
• Built in temperature sensor

Полупроводники - Инструменты\Комплекты Разработчика Устройств Беспроводной Связи
Код: 2362441

Технические параметры

Производитель Чипа
LPRS
Номер Ядра Чипа
eRIC4
Тип Приложения Набора
Связь
Подтип Приложения
Радио Приемопередатчик
Содержимое Комплекта
Eric4 RF Module, eRic Development Board, Antenna, Batteries, Connectors, Memory Stick, Wireless Mike, Software

Дополнительная информация

Datasheet ERIC4-DK