ERJ-14BQF8R2U, Current Sense Resistors - SMD 1210 8.2ohm 1% Curr Sense AEC-Q200

ERJ-14BQF8R2U, Current Sense Resistors - SMD 1210 8.2ohm 1% Curr Sense AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
15000 шт., срок 7 недель
18 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт. на сумму 90 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025560332
Артикул: ERJ-14BQF8R2U
Бренд: Panasonic

Описание

Current Sense Resistors

Panasonic offers a wide variety of Thick Film Current Sense Resistors (ERJ-B1, B2, xB, xBW, xCW) in a large range of case sizes and wide terminal types for high solder joint reliability. ERJ Current Sense Resistors feature power ratings up to 2W with low resistance ratings from 5mΩ to 10Ω. Panasonic provides a wide line of case size options that range from 0402 to 2512 for conventional terminals and 0612 to 1020 for wide terminals.

Технические параметры

Application: Current Sense
Brand: Panasonic
Case Code - in: 1210
Case Code - mm: 3225
Factory Pack Quantity: Factory Pack Quantity: 5000
Features: Automotive AEC-Q200
Manufacturer: Panasonic
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Current Sense Resistors-SMD
Product Type: Current Sense Resistors
Product: Thick Film Chip Resistors
Qualification: AEC-Q200
Series: ERJ-BQ/BS
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Termination: 2 Terminal
Type: Current Sensing Resistor

Техническая документация

Datasheet
pdf, 482 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.