ES-842, Ethernet To Serial Adapte

PartNumber: ES-842
Ном. номер: 8118856476
Производитель: Brainboxes
ES-842, Ethernet To Serial Adapte
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
68 210 × = 68 210
или
купить в 1 клик

Описание

Ethernet To Serial Device Servers
Ethernet to Serial device server providing access up to 8 RS232/RS422/485 serial ports. Up to 230.400
data transfer rates, coupled with 1Mbit/s line drivers deliver uncompromising performance. The ES range provides a simple, instant cable replacement with network integration.

Max baud rate of 230.400
10/100 Base TX Ethernet port
User friendly interface, simple to use, powerful in operation
Web configuration and RFC2217 compliant interface for non-Windows users
Rugged metal enclosure
LED status indication
Optional DIN rail mounting kit
Power supply included
Power input 5 → 30 Vdc
Simple operation for each and every operating system

Ethernet to Serial
Extend your reach! Remote serial devices with local control. A range of Ethernet to Serial Device Servers providing simple connection to RS232 or 422/485 devices giving network integration from anywhere in the world. Robust software ensures reliable operation

Компьютерная периферия / Сети и передача данных / Преобразователи промышленного интерфейса /
Brainboxes RS442, RS485 Ethernet Media Converter, 1200m Range, 10/100Mbit/s, 5 → 30 V dc

Технические параметры

глубина
122.5mm
размеры
215 x 122.5 x 56mm
высота
56mm
максимальная рабочая температура
+55°C
Minimum Operating Temperature
0°C
монтаж (установка)
DIN rail
вес
0.87kg
ширина
215mm
Connector B
RS442, RS485
Maximum Supply Voltage
30V dc
Minimum Supply Voltage
5V dc
Transmission Length
1200m
Transmission Speed
10/100Mbit/s

Дополнительная информация

ES-842 ETHERNET TO SERIAL DEVICE SERVER DATA SHEET ES-842
ES-842 ETHERNET TO SERIAL DEVICE SERVER DATA SHEET