ES1A-E3/61T, 1.0 Amp 50 Volt
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 руб.
Кратность заказа 1800 шт.
от 5400 шт. —
12 руб.
от 9000 шт. —
11.39 руб.
Добавить в корзину 1800 шт.
на сумму 23 400 руб.
Описание
Diode Standard 50V 1A Surface Mount DO-214AC (SMA)
Технические параметры
Base Product Number | ES1 -> |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 5ВµA @ 50V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -55В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AC, SMA |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 25ns |
RoHS Status | ROHS3 Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) | 50V |
Voltage - Forward (Vf) (Max) @ If | 920mV @ 1A |
Brand: | Vishay General Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 7200 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 30 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | DO-214AC |
Part # Aliases: | ES1A-E3/5AT |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 15 ns |
Series: | ES1 |
Subcategory: | Diodes & Rectifiers |
Tradename: | eSMP |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 920 mV |
Vr - Reverse Voltage: | 50 V |
Техническая документация
Datasheet
pdf, 94 КБ