ESD1201/BC/0030/CD, Antistatic air hose,Black

PartNumber: ESD1201/BC/0030/CD
Ном. номер: 8022266390
Производитель: Copely Developments
ESD1201/BC/0030/CD, Antistatic air hose,Black
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
19 260 × = 19 260
или
купить в 1 клик

Описание

Extra Flexible Antistatic Air Hose

Possesses properties which enable ESDs to be handled in a protected area with a low risk level as a result of electrostatic discharge
Low toxic liner - suitable for food use

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

The connection device must be earthed/grounded
Working Pressure is at +20°C

BS6066 1981 (1986) and ISO 5774 1980

Производственные шланги ПВХ - цветные PVC Industrial Hoses - Coloured
A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free, with a service temperature of -15°C to +60°C.

Пневматика, гидравлика и элементы силовых передач / Пневматические трубы и воздушные шланги / Пневматические шланги и рукава /
Black 30m Antistatic PVC Air Hose, -15 → +60°C, Application Suitable for Food Use

Технические параметры

применение
Suitable for Food Use
цвет
Black
длина
30m
материал
Antistatic PVC
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-15°C
Manufacturer Series
ESD
Hose Inside Diameter
13mm
Hose Outside Diameter
18mm

Дополнительная информация

Linecard - RS Brand A&C Products
Datasheet