ESH2PD-M3/84A, Diode Ultra Fast Recovery

PartNumber: ESH2PD-M3/84A
Ном. номер: 8094027261
Производитель: Vishay
ESH2PD-M3/84A, Diode Ultra Fast Recovery
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 7 недель.
48 × = 480
Количество товаров должно быть кратно 10 шт.

Описание

Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.

Diodes and Rectifiers, Vishay Semiconductor

Полупроводники / Дискретные компоненты / Выпрямительные диоды и диоды Шоттки /
Vishay ESH2PD-M3/84A, SMT Switching Diode, 200V 2A, 25ns, 2-pin DO-220AA

Технические параметры

Dimensions
1.15 x 3.61 x 2.18mm
Diode Type
Silicon Junction
Maximum Continuous Forward Current
2A
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Number of Elements per Chip
1
Package Type
DO-220AA
Peak Forward Voltage
0.98V
Peak Non-Repetitive Forward Surge Current
0.05kA
Peak Reverse Current
0.001mA
Peak Reverse Recovery Time
25ns
Peak Reverse Repetitive Voltage
200V
Pin Count
2
Width
2.18mm
Rectifier Type
Switching
Diode Configuration
Single
высота
1.15mm
длина
3.61mm
тип монтажа
Surface Mount

Дополнительная информация

ESH2PB, ESH2PC & ESH2PD High Current ...