ESS20-00-3-DC24V-3A/6A, Electronic Circuit Breake

PartNumber: ESS20-00-3-DC24V-3A/6A
Ном. номер: 8053789455
Производитель: ETA
ESS20-00-3-DC24V-3A/6A, Electronic Circuit Breake
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 010 × = 12 010
или
купить в 1 клик

Описание

ESS20 Electronic Circuit Breakers
ESS20 electronic circuit breaker designed to selectively protect individual circuits powered from single switch-mode power supplies (SMPS). Easily added to a DIN/EN rail, the ESS20 provides advanced circuit protection for components used in factory automation systems.

Switchable current rating ranges 3A/6A
Manual on/off switch
Operating voltage 18-32volts DC
Reliable physical isolation of faulty loads
Bicolour LED fault indication
Product dimensions W 12.5mm H 105mm D 60mm

Электронные автоматические выключатели



IEC 934 (BS/EN 60 934) definitions
IEC requirements to equipment over-current contact breakers, in which complete short circuit either cannot occur or is limited by back-up protection somewhere else in the system.
Equipment contact breakers are divided into three main types:
RS type - that automatically switches off if there are overloads that require manual reset.
M type - functions as above, but can occasionally be used for manual shut down; is however not intended to function as a normal switch in daily use.
S type - combines overload protection with the opportunity for use as a normal on/off switch under normal load conditions.
Each of the above types has a sub-set with the following trigger methods:
TO - Thermal only. Sensitive to the heating effect of an over-current, because it uses a bi-metal or similar element as a contact breaker.
TM - Thermo-magnetic. A magnetic solenoid in series with a thermal element provides a more rapid response to a large fault current.
MO - Magnetic only. Triggers immediately when an overload is registered.
HM - Hydraulically dampened magnetic. Provides a long range of characteristics for delayed triggering and is mainly insensitive to changes in ambient temperature.
EH - Electronic hybrid. Combines solid state registration of overloads with physical circuit breaking.

Технические параметры

номинальный ток
3 A, 3 → 6 A
число полюсов
6P
последовательный
ESS20

Дополнительная информация

ESS20 Customer Presentation ESS20-00-3-DC24V-3A/6A
ESS20 Product Introduction ESS20-00-3-DC24V-3A/6A
ESS20 Technical Data Sheet ESS20-00-3-DC24V-3A/6A
News Application 48 Chemical Plants ESS20-00-3-DC24V-3A/6A
News Application 49 Chemical Plants ESS20-00-3-DC24V-3A/6A
News Application 64 Well Controls ESS20-00-3-DC24V-3A/6A
News Application 68 Spinning Machines ESS20-00-3-DC24V-3A/6A