ETFE-12-BLA, 12AWG ETFE equipment wire

PartNumber: ETFE-12-BLA
Ном. номер: 8065369141
Производитель: Y-S Electronic Co Ltd
ETFE-12-BLA, 12AWG ETFE equipment wire
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
36 390 × = 36 390
или
купить в 1 клик
Цена указана за упаковку из 100

Описание

ETFE (Tefzel) Wires
Tefzel fluoropolymer is a modified co-polymer of ethylene and tetrafluoroethylene with a melting point of 270°C., Tefzel insulated wires are manufactured to Defence Standard 61-12 Part 29/1 with tin plated copper wire conductors (135°C).Tefzel equipment wires have an operating temperature range of -75°C to +150°C and are available in black or white. The tefzel ETFE wire can be used for internal wiring of appliances where they are not subjected to movement or mechanical damage. This wire is also resistant to corrosion, weathering, hydrolysis and aging.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Tensile strength N/mm 2 45 Conductor (a.w.g.)Max. mass (kg/km)Max. wire resistance (Ω/km @ 20°C)Max. cable resistance (Ω/km @ 20°C)
Elongation %200 24 3.4494.80 98.60
Hardness D75 22 4.8961.30 63.70
Water absorption 20°C %0.03 20 7.7333.60 35.00
Density g/cm 3 1.7 18 11.7821.20 22.10
Dielectric constant 2.6 16 16.1014.60 15.20
Dissipation factor 10 6 Hz 0.005 14 21.5010.70 11.10
Radiation resistance (RADS) 2x10 8 12 33.706.44 6.70
Oxygen index 30


Conductor (AWG)Conductor Strands (mm)Cable O/D (mm)Max. mass (kg/km)Max. wire resistance (Ω/km @ 20°C)Max. cable resistance (Ω/km @ 20°C)
24 19 / 0.1223.4494.80 98.60
22 19 / 0.152.154.8961.30 63.70
20 19 / 0.22.47.7333.60 35.00
18 19 / 0.252.8511.7821.20 22.10
16 19 / 0.303.116.1014.60 15.20
14 37 / 0.253.4121.5010.70 11.10
12 37 / 0.323.9433.706.44 6.70


The maximum working voltage on these cables is 600Vac

DEF STAN 61-12 Part 29/1

Высоко-температурные компоненты

Кабели и провода / Проводка / Одножильные кабели / Провод для жестких условий эксплуатации /
RS Harsh Environment Wire Single Core, ETFE 100m, 12 AWG , ETFE Insulation 600 V 37 Strands RoHS Compliant

Технические параметры

материал проводника
Tinned Copper
стренги жил
37/0.32 mm
материал изоляции
ETFE
длина
100m
максимальная рабочая температура
+150°C
Minimum Operating Temperature
-75°C
интервал рабочих температур
-75 → +150 °C
последовательный
ETFE
цвет брони
Black
номинальное напряжение
600 V
American Wire Gauge
12
Cable Shape
Single Core
Insulation Wall Thickness
0.3mm
Outer Diameter
2.99mm
Number of Strands
37
Size of Strands
0.32 mm
Standards Met
RoHS Compliant
Новинки
только новые товары

Дополнительная информация

Datasheet