EU-4306, Edimax Gigabit Ethernet A

PartNumber: EU-4306
Ном. номер: 8076009885
Производитель: Edimax
EU-4306, Edimax Gigabit Ethernet A
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 670 × = 3 670

Описание

Edimax USB3.0 Gigabit Ethernet Adapter
The EU-4306 supports USB 3.0, the newest specification of the USB standard which specifies a maximum data transmission speed of 5Gbps. Up to ten times faster than the existing USB 2.0 standard which is restricted to a maximum speed of 480Mbps, USB 3.0 enables the full capacity of 10/100/1000Mbps Gigabit Ethernet to be reached through an existing USB port with no need to install a Gigabit Ethernet card.
For Ultrabooks or a Macbook Air with no Ethernet port, use the USB 3.0 Gigabit Ethernet adapter for simple plug-and-play Gigabit Ethernet network connection capability.

Ideal for Ultrabooks
Compliant with USB 3.0, 2.0 & 1.1 specifications
Supports USB Super/High/Full Speed
Supports all USB 3.0 power saving models
Supports Wake-on-LAN function
Supports IEEE 802.3az (Energy Efficient Ethernet)
Supports IEEE 802.1x flow control and 802.1Q VLAN
Supports jumbo frames up to 4000 bytes
Supports Window 2000/XP/Vista/7/8 and Mac OS X 10.x

Внешние адапторы

Компьютерная периферия / Сети и передача данных / Интерфейсные адаптеры /
Edimax Gigabit Ethernet Adapter

Технические параметры

Connector A
USB Male
Connector B
RJ45 Female
Connector A Type
USB
Connector B Type
RJ45
Connector B Gender
Female
Connector A Gender
Male

Дополнительная информация

Datasheet