EU822, Unidirectional electret d

PartNumber: EU822
Ном. номер: 8013782906
Производитель: ELNO
EU822, Unidirectional electret d
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
15 500 × = 15 500
или
купить в 1 клик

Описание

Gooseneck Unidirectional Microphone - 240mm Gooseneck Unidirectional Microphone - 240mm

Very high quality microphone with cardioid pickup on 8mm dia. gooseneck stem
Suitable for voice transmission in a reflective environment: conferences, intercom, transmission of orders and control desks
Unidirectional dynamic cell
Gooseneck ends in a nut and 10mm diameter thread for desk mounting

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Desk and Hanging Microphones

Офисные принадлежности и оборудование / Микрофоны и наушники / Выносные и настольные микрофоны /
RS Paging & Desktop Microphone, Unidirectional 1000Ω

Технические параметры

импеданс
1000Ω
чувствительность
11mV/Pa
тип
Electret Condenser
Directionality/Polar Pattern
Unidirectional

Дополнительная информация

Datasheet