EVAL-AD5235SDZ, Analog Devices,EVAL-AD523

PartNumber: EVAL-AD5235SDZ
Ном. номер: 8108825509
Производитель: Analog Devices
EVAL-AD5235SDZ, Analog Devices,EVAL-AD523
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
7 680 × = 7 680
или
купить в 1 клик

Описание

Evaluation Board for AD5235 Digital Potentiometer
The Evaluation Board for AD5235 Digital Potentiometers enables multiple modes of operation such as read / write access in the RDAC and EEMEM registers, resistance changes in ±6 dB scales, increment / decrement of resistance, wiper setting read-back and extra EEMEM for storing user-defined information.The evaluation board incorporates an internal power supply from the USB and supports both dual-supply ±2.25 V to ±2.75 V and single-supply 2.7 V to 5.5 V, making the device suited for battery-powered operations and many other applications. The evaluation board alos uses a versatile SPI-compatible serial interface which allows speeds of up to 50 MHz.
Package contents include;
EVAL-AD5235SDZ Evaluation Board
CD that includes self-installing software that allows users to control the board and exercise all functions of the device, an electronic version of the AD5235 data sheet and an electronic version of the UG-259 document

Full featured evaluation board
Resistor tolerance error stored in EEMEM
Several test circuits
Various ac / dc input signals
PC control via a seperately purchased system demonstration platform
PC control software
26 extra bytes in EEMEM for user-defined information

Цифровой потенциометр

Полупроводники / Средства разработки и отладки / Средства разработки и отладки аналоговых устройств /
Analog Devices,EVAL-AD5235SDZ

Технические параметры

Classification
Evaluation Board
технология
Potentiometer
Kit Contains
AD235 Data Sheet, EVAL-AD5235SDZ Evaluation Board,

Дополнительная информация

AD5235 Digital Potentiometer Evaluation Board ...