EVAL-AD7124-4SDZ, Evaluation Kit, AD7124-4, Sigma Delta ADC, 4-Channel, 24 Bit, 19.2 kSPS, 7 to 9 V Supply
Описание
EVAL-AD7124-4SDZ is an evaluation board for the AD7124-4 4-channel, low noise, low power, 24bit, Sigma-Delta ADC with in-amp and reference. A 7V to 9V external supply is regulated to 3.3V to supply the AD7124-4 and to support all necessary components. The EVAL-AD7124-4SDZ board connects to the USB port of the PC via the connection to the EVAL-SDP-CB1Z motherboard. The EVAL-AD7124-4SDZ is an evaluation board that allows the user to evaluate the features of the ADC. The user PC software executable controls the AD7124-4 over the USB through the EVAL-SDP-CB1Z System Demonstration Platform (SDP) board.
• Full featured evaluation board for the AD7124-4
• PC control in conjunction with the Analog Devices, Inc., SDP (EVAL-SDP-CB1Z)
• PC software for control and data analysis (time domain)
• Standalone capability
Технические параметры
Количество Бит | 24бита |
Линейка Продукции | PW Series |
Номер Ядра Чипа | AD7124-4 |
Подтип Приложения | Multi-Channel Delta-Sigma ADC |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Evaluation Board AD7124-4, Software CD |
Тип Приложения Набора | Преобразователь Данных |
Частота Выборки | 19.2Квыборок/с |
Вес, г | 420 |