EVAL-AD7147-1EBZ, Eval Board, AD7147 CapTou

PartNumber: EVAL-AD7147-1EBZ
Ном. номер: 8084349588
Производитель: Analog Devices
EVAL-AD7147-1EBZ, Eval Board, AD7147 CapTou
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
19 860 × = 19 860
или
купить в 1 клик

Описание

Evaluation Board for AD7147 CapTouch Controller
The Evaluation Board for AD7147 CapTouch Controller enables the user to test capacitance sensors as well as evaluating the AD7147. In addition, data can be read and written to the AD7147 or the AD7147-1.
Analog Devices' EVAL-AD7147-1EBZ evaluation board provides easy access to the AD7147. This self-contained evaluation system can be connected to any PC via a USB port. The EVAL-AD7147-1EBZ board features an ADuC841 host microcontroller. The kit contains the AD7147 CapTouch evaluation board and a USB cable. Suitable applications for the EVAL-AD7147-1EBZ include evaluation of the AD7147 and of capacitance sensors.

Test points for easy access to signals
Connection for prototype sensor PCBs
Easy access to the AD7147
Connects to the USB port of any PC
Self-contained evaluation system
ADuC841 host microcontroller
Range of sensors

Human Machine Interface (HMI) - Analog Devices

Полупроводники / Средства разработки и отладки / Средства разработки и отладки аналоговых устройств /
Eval Board, AD7147 CapTouch Prog Cntrlr

Технические параметры

Classification
Evaluation Board
технология
CapTouch Controller
Kit Contains
AD7147 Cap Touch Evaluation Board, EVAL-AD7147 Data Sheet, Evaluation Software, USB Cable, Utility Program for Software Serial Downloads

Дополнительная информация

EVAL-AD7147-1EBZ Evaluation Board Data Sheet