PartNumber: EVAL-AD7156EBZ
Ном. номер: 8069525133
Производитель: Analog Devices
Доступно на заказ 7 шт. Отгрузка со склада в Москве 2-4 недели.
6 190 × = 6 190
купить в 1 клик


The EVAL-AD7156EBZ is an evaluation kit for evaluating AD7156 capacitance converter. The AD7156 delivers a complete signal processing solution for capacitive sensors. The evaluation board can be operated in complete standalone, battery powered mode or connected to a PC via a standard USB interface. The PC software allows the graphical display of real time data, modification of the AD7156 internal settings, and generally assists in understanding the part features and performance. The flexible interface structure of the evaluation board allows it to be connected in several useful configurations. For example, the digital section of the evaluation board can be used independently as a convenient digital interface for a user's own sensor design PCB or as a module containing the AD7156. Alternatively, an external microcontroller can be interfaced to the AD7156. Thus, the evaluation board can act as a complete analog front end for creating and debugging software on user's own digital platform.

• Ultra low power
• Power supply voltage range form 1.8V to 3.6V
• Adaptive environmental compensation
• Two detection output flags
• Two wire serial interface (I2C compatible)
• Fast response time
• Power down current of 2µA typical
• Operation power supply current of 70µA typical
• 300µs wake up time from serial interface
• Conversion time of 10ms per channel

Полупроводники - Инструменты\Комплекты Разработчика Преобразования Данных
Код: 2378285

Технические параметры

Производитель Чипа
Analog Devices
Номер Ядра Чипа
Тип Приложения Набора
Преобразователь Данных
Подтип Приложения
Преобразователь Емкости в Цифровой Код
Содержимое Комплекта
Evaluation Board AD7156, Software
Signal Processing Solution for Capacitive Sensors

Дополнительная информация

Datasheet EVAL-AD7156EBZ