EVAL-AD7298SDZ, Analog Devices,EVAL-AD729

PartNumber: EVAL-AD7298SDZ
Ном. номер: 8060833113
Производитель: Analog Devices
EVAL-AD7298SDZ, Analog Devices,EVAL-AD729
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
8 560 × = 8 560
или
купить в 1 клик

Описание

Evaluation Board for AD7298 8-channel, 12-bit ADC
The Evaluation Board for AD7298 8-channel, 12-bt ADC is a full featured evaluation board designed to enable the user to easily evaluate all features of the AD7298. The evaluation board also features analogue bias-up circuitry and can be controlled via the SDP connector (J1). The SDP board allows the AD7298 evaluation board to be controlled through the USB port of a PC using the AD7298 evaluation software. On-board components include the ADP1706 low dropout CMOS linear regulator, a low noise amp, the AD8022 high speed and the AD8066 high performance 145 MHz FastFET™ amp.

Full featured evaluation board for the AD7298
Link options
On-board analogue bias-up circuit
PC control in conjunction with system demonstration platform (SDP)
PC software for control

Analogue to Digital Converters Evaluation Boards and Development Kits, Analog Devices

Полупроводники / Средства разработки и отладки / Средства разработки и отладки аналоговых устройств /
Analog Devices,EVAL-AD7298SDZ

Технические параметры

Classification
Evaluation Board
технология
Analogue to Digital Converter
Kit Contains
EVAL-AD7298SDZ Evaluation Board

Дополнительная информация

AD7298 8-channel 12-bit ADC Evaluation Board ...