EVAL-AD7609EDZ, Analog Devices,EVAL-AD760

PartNumber: EVAL-AD7609EDZ
Ном. номер: 8051952332
Производитель: Analog Devices
EVAL-AD7609EDZ, Analog Devices,EVAL-AD760
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
20 150 × = 20 150
или
купить в 1 клик

Описание

Evaluation Board for AD7609 8 channel 18-bit DAS
The Evaluation Board for AD7609 8 channel, 18-bit DAS is a full featured evaluation board. Interfacing to the evaluation board is by way of a 96-way connector. On-board components include the ADR421 2.5V reference and external sockets are supplied for multiple signals.

Full featured evaluation board
Various linking options
On-board optional violtage reference
Standalone capacity
PC software for control and data analysis when used with EVAL-CED1Z

Analogue to Digital Converters Evaluation Boards and Development Kits, Analog Devices

Технические параметры

Classification
Evaluation Board
технология
Analogue to Digital Converter
Kit Contains
EVAL-AD7609EDZ Evaluation board

Дополнительная информация

Prelim Data for AD7609 8-channel 18-bit DAS Evaluation Board EVAL-AD7609EDZ