PartNumber: EVAL-ADF4351EB1Z
Ном. номер: 8060262134
Производитель: Analog Devices
Доступно на заказ 12 шт. Отгрузка со склада в Москве 2-4 недели.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
16 360 × = 16 360
купить в 1 клик


The EVAL-ADF4351EB1Z is an Evaluation Board for the ADF4351 fractional-N PLL frequency synthesizer. This board is designed to allow the user to evaluate the performance of the ADF4351 frequency synthesizer for phase-locked loops (PLLs). The board contains the ADF4351 integrated synthesizer and VCO, SMA connectors for the output signal, power supplies, a reference oscillator and an USB connector. There is also a loop filter (35kHz) on board. The evaluation board is set up for a 25MHz PFD comparison frequency. An on-board TCXO provides the 25MHz reference frequency. The EVAL-ADF4351EB1Z has two SMA output connectors (differential outputs). The device is quite sensitive to impedance unbalance. If only one port of a differential pair is used, terminate the other with a 50R load.

• Self-contained board
• Includes PLL, VCO, 35kHz loop filter, 25MHz TCXO reference, USB interface and voltage regulators
• Accompanying software allows control of synthesizer functions from a PC
• Choice of power supply via USB or external feeding
• Typical phase noise performance of -104dBc/Hz at 3kHz offset from carrier (1GHz output frequency)

Полупроводники - Инструменты
Код: 2378492

Технические параметры

Производитель Чипа
Analog Devices
Номер Ядра Чипа
Тип Приложения Набора
Генерация Сигналов и Синхронизация
Подтип Приложения
Синтезатор Частот с ФАПЧ
Содержимое Комплекта
Eval Board ADF4351, USB Standard-A to Mini-B Cable, CD
Линия Продукции
ADF4351 Series
Self-contained Board Including PLL, VCO, Loop Filter, Power Supply via USB / External Feeding

Дополнительная информация

Datasheet EVAL-ADF4351EB1Z