EVAL-ADIS2Z

EVAL-ADIS2Z
Изображения служат только для ознакомления,
см. техническую документацию
128 700 руб.
Добавить в корзину 1 шт. на сумму 128 700 руб.
Номенклатурный номер: 8014685620
Бренд: Analog Devices

Описание

EVAL-ADIS2Z Evaluation Board for ADIS1647x IMU

Analog Devices EVAL-ADIS2Z Evaluation Boards provide basic demonstration, individual register access, and high-speed data capture for ADIS1647x IMUs. The 16-pin interface on the Analog Devices EVAL-ADIS2Z Evaluation Boards provides a connection path to the ADIS1647x Breakout Boards.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Product Category: Position Sensor Development Tools
Product Type: Position Sensor Development Tools
Product: Evaluation Systems
Series: EVAL-ADIS
Subcategory: Development Tools
Tool Is For Evaluation Of: ADIS16xxx
Type: IMU-Inertial Measurement Unit