EVAL-ADM3054EBZ, Analog Devices,EVAL-ADM30

PartNumber: EVAL-ADM3054EBZ
Ном. номер: 8008369006
Производитель: Analog Devices
EVAL-ADM3054EBZ, Analog Devices,EVAL-ADM30
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 040 × = 9 040
или
купить в 1 клик

Описание

Evaluation Board for ADM3054 Isolated CAN Transceiver
An evaluation board from Analog Devices which allows quick and easy assessment of the ADM3054 isolated CAN physical layer transceiver. The ADM3054 includes integrated protection on the CAN bus connections against shorts to power or ground in 24V systems. The evaluation board allows implementation of all of the input and output functions without the need for external components. Connections for power and logic signals are via convenient screw terminal blocks and the ADM3054 operating mode (high speed, slope control or standby) can be selected by jumper configuration.

CAN Bus Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Полупроводники / Средства разработки и отладки / Средства разработки и отладки интерфейсов /
Analog Devices,EVAL-ADM3054EBZ

Технические параметры

Classification
Evaluation Board
технология
Transceivers

Дополнительная информация

ADM3054 Isolated CAN Transceiver Evaluation ...