EVAL-ADUCM355EMCZ

Фото 1/2 EVAL-ADUCM355EMCZ
Изображения служат только для ознакомления,
см. техническую документацию
41 450 руб.
Добавить в корзину 1 шт. на сумму 41 450 руб.
Номенклатурный номер: 8014685074
Бренд: Analog Devices

Описание

ADuCM355 Circuits from the Labв„ў Gas Sensor Evaluation Board

Технические параметры

ECCN 5A992C
Embedded Yes, MCU, 32-Bit
HTSUS 8473.30.1180
Interface Serial, SPI
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Sensor Type Gas
Series Circuits from the Labв„ў ->
Supplied Contents Board(s)
Utilized IC / Part ADuCM355
Voltage - Supply 3V
Brand: Analog Devices
Core: ARM Cortex M3
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Evaluation Boards
Series: ADuCM355
Subcategory: Development Tools
Tool Is For Evaluation Of: ADuCM355

Техническая документация

Datasheet
pdf, 840 КБ