EVAL-ADXL362Z
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 190 руб.
Добавить в корзину 1 шт.
на сумму 10 190 руб.
Описание
ADXL362 - Акселерометр, оценочная плата 3-х осевого датчика
Технические параметры
Base Product Number | ADXL362 -> |
ECCN | EAR99 |
Embedded | No |
HTSUS | 8473.30.1180 |
Interface | SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±2g, 4g, 8g |
Sensitivity | 1mg/LSB, 2mg/LSB, 4mg/LSB |
Sensor Type | Accelerometer, 3 Axis |
Supplied Contents | Board(s) |
Utilized IC / Part | ADXL362 |
Voltage - Supply | 1.6V ~ 3.5V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Part Status | Active |
PPAP | No |
Supported Device | ADXL362 |
Supported Device Technology | Accelerometer |
Type | Breakout Board |
Acceleration: | 2 g, 4 g, 8 g |
Brand: | Analog Devices |
Description/Function: | 3 axis accelerometer evaluation board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | EVAL-ADXL362Z-DB, EVAL-ADXL362Z-MLP |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 1.8 V to 3.3 V |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Breakout Boards |
Sensing Axis: | Triple Axis |
Sensitivity: | 1 mg/LSB, 2 mg/LSB, 4 mg/LSB |
Series: | ADXL362 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADXL362 |
Type: | Accelerometer Sensor |
Вес, г | 48 |
Техническая документация
Похожие товары